The 2305A-1HDCG8 is a commercial-grade clock buffer from Renesas, operating within a temperature range of 0 to 70 degrees Celsius. This device features a single function and 8 terminals, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The clock buffer is packaged in a SOP8 package with a 0.25mm pitch, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Family | 2305 |
| Max I(ol) | 0.012 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |