The Renesas 2305B-1DCG8 is a commercial grade PLL based clock driver IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a supply voltage range of 3.3V to 3.6V and is available in a SOIC-8 package. The device has a maximum current of 0.012A and a maximum frequency of 133 MHz. It is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Max I(ol) | 0.012 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |