This industrial-grade clock driver IC from Renesas features a PLL-based design and operates over a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device has 8 terminals and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. It is designed for use in industrial applications and has a maximum output current of 8 microamperes.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |