The 2305B-1HDCGI8 is an industrial-grade PLL-based clock driver IC from Renesas, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 3 to 3.6 volts and a nominal supply voltage of 3.3 volts. The IC has 8 terminals and a dual terminal position. It is available in a SOP8 package with dimensions of 3.9mm width and 4.9mm length. The IC is designed for use in industrial applications and has a maximum current of 0.012A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2305 |
| Max I(ol) | 0.012 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |