The Renesas 2308-1HPGG8 is a commercial-grade PLL-based clock driver IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 3.3V nominal supply voltage and a 3V to 3.6V operating voltage range. The device has 16 terminals and is available in a 16-pin R-PDSO-G16 package. It is designed for use in clock and timing applications and has a maximum output current of 0.012A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2308 |
| Max I(ol) | 0.012 |
| fmax-Min | 133.3 |
| REACH | unknown |
| Military Spec | False |