Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Renesas 2309-1DCG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.937 |
| Length | 9.9314 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | CLOCK DRIVER |
| Family | 2309 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.7 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.