The 2309-1HDCGI is an industrial-grade PLL based clock driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. This device features a supply voltage of 3.3V to 3.6V and is packaged in a SOP16 package with dimensions of 3.937mm in width and 9.9314mm in length. The 2309-1HDCGI has a maximum output current of 0.012A and a minimum frequency of 133 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.937 |
| Length | 9.9314 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2309 |
| Max I(ol) | 0.012 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |