The 2309-1HDCGI8 is a 16-pin SOP industrial-grade clock driver IC from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The device features a maximum output current of 12μA and a maximum frequency of 133 MHz. The IC is packaged in a 3.9mm wide, 9.9mm long SOP16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2309 |
| Max I(ol) | 0.012 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |