The Renesas 2309A-1DCGI8 is an industrial-grade PLL-based clock driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 16-terminal package with a JEDEC package code of R-PDSO-G16 and a width of 3.937mm and length of 9.9314mm. The IC operates within a supply voltage range of 3V to 3.6V and has a propagation delay of 8.7ns. It is suitable for use in industrial applications and is compliant with industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.937 |
| Length | 9.9314 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2309 |
| Propagation Delay (tpd) | 8.7 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 8.7 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |