The 2309A-1HPGGI is an industrial-grade clock driver IC with a temperature grade of industrial. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 16 terminals and is packaged in a TSSOP package. It operates on a supply voltage range of 3 to 3.6 volts and has a propagation delay of 8.7 nanoseconds. The device is a PLL-based clock driver with a maximum frequency of 133 MHz.
Renesas 2309A-1HPGGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2309 |
| Propagation Delay (tpd) | 8.7 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 8.7 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.