The 23S05-1HDCG8 is a commercial temperature PLL based clock driver IC from Renesas. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is available in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It operates on a supply voltage of 3.3V, 3.6V, and 3V. The IC has a maximum output current of 32mA and a maximum frequency of 133MHz.
Renesas 23S05-1HDCG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 23S |
| Max I(ol) | 0.032 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.