The 23S05E-1DCGI is an industrial-grade clock driver IC from Renesas, featuring a propagation delay of 0.35ns and a supply voltage range of 3.3V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in an 8-pin SOP package and is designed for use in industrial applications. It is a single-function device with a logic IC type of PLL based clock driver and a family designation of 23S.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 23S |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.008 |
| fmax-Min | 200 |
| REACH | unknown |
| Military Spec | False |