The 23S05E-1HDCGI is an industrial-grade PLL-based clock driver IC from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V to 3.6V and is available in a SOP8 package. The device has a propagation delay of 0.35 units and a maximum output current of 0.012A. It is designed for use in clock and timing applications, specifically as a clock buffer and driver.
Renesas 23S05E-1HDCGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 23S |
| Propagation Delay (tpd) | 0.35 |
| Max I(ol) | 0.012 |
| fmax-Min | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 23S05E-1HDCGI to view detailed technical specifications.
No datasheet is available for this part.