The 23S05T-1DCGI is an industrial-grade PLL based clock driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.7V and 2.3V, respectively. This IC has a maximum output current of 8 microamperes and a minimum frequency of 133 MHz. It is available in an 8-pin SOP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 23S |
| Max I(ol) | 0.008 |
| fmax-Min | 133 |
| REACH | unknown |
| Military Spec | False |