PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Checking distributor stock and pricing after the page loads.
Renesas 2510CGLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 2510 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.