Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| REACH | unknown |
| Military Spec | False |