The 2B4856 is a TO-18 N-Channel JFET transistor packaged in a TO-206-AA package. It is designed for through hole mounting. The transistor features a metal package and a pin count of 3. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AA |
| Package/Case | TO-18 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Material | Metal |
| Mounting | Through Hole |
| Channel Type | N |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |