100mA, 200V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD, SC-59, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |