7A, 60V, PNP, Si, POWER TRANSISTOR, ISOLATED TO-220, 3 PIN
Renesas 2SA1742 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.