Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RENESAS
2SA1743
Datasheet
Renesas
2SA1743
Obsolete
10A, 60V, PNP, Si, POWER TRANSISTOR
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Bipolar Junction Transistors (BJT)
10A, 60V, PNP, Si, POWER TRANSISTOR
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Terminals
3
Terminal Position
SINGLE
Number of Elements
1
Compliance
RoHS
No
Eccn Code
EAR99
HTS Code
8541.29.00.75
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account