1000mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, POWER, PLASTIC, SC-62, 3 PIN
Renesas 2SB1115-T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.