10A, 120V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220FM, 3 PIN
Checking distributor stock and pricing after the page loads.
Renesas 2SB1399-E technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |