Sign in to ask questions about the Renesas 2SC1213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 2SC1213 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 2SC1213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.