500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, SC-43A, TO-92(1), 3 PIN
Renesas 2SC1213ABTZ-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.