100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINI MOLD PACKAGE-3
Checking distributor stock and pricing after the page loads.
Renesas 2SC1623 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |