500mA, 35V, NPN, Si, SMALL SIGNAL TRANSISTOR
Renesas 2SC2618RCTL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.