UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, POWER, PLASTIC, SC-62, 3 PIN
Checking distributor stock and pricing after the page loads.
Renesas 2SC3357-T1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |