150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR
Checking distributor stock and pricing after the page loads.
Renesas 2SC3623A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.