2A, 400V, NPN, Si, POWER TRANSISTOR, TO-252AA, TO-252, MP-3Z, 3 PIN
Renesas 2SC3631-Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.