Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
2SC4226-T1-A Datasheet | RF Transistors | Renesas
Browse
Manufacturers
API
BOM
Account
RENESAS
2SC4226-T1-A
Datasheet
Renesas
2SC4226-T1-A
2SC4226-T1-A
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
RF Transistors
2SC4226-T1-A
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
6+
15+
52+
171+
Package Type
Action
Quest
1,360 In Stock
6
1.764
1.47
0.882
0.8232
-
View
Technical Specifications
Renesas 2SC4226-T1-A technical specifications.
General
Max Operating Temperature
150
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account