NPN SILICON EPITAXIAL TRANSISTOR FOR HIGH-SPEED SWITCHING
Checking distributor stock and pricing after the page loads.
Renesas 2SC4552-AZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |