L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3
Renesas 2SC5437-T1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.