S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, M13, 3 PIN
Renesas 2SC5787 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SC5787 to view detailed technical specifications.
No datasheet is available for this part.