Si, POWER TRANSISTOR, POWER, MINIMOLD PACKAGE-3
Checking distributor stock and pricing after the page loads.
Renesas 2SD1005 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |