1500mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3
Renesas 2SD1472CTTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.