TRANSISTOR,BJT,DARLINGTON,NPN,70V V(BR)CEO,800MA I(C),SOT-89
Renesas 2SD1702 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.