6A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB
Checking distributor stock and pricing after the page loads.
Renesas 2SD768K-E technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |