1A, 300V, 8.5ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |