
P-channel MOSFET transistor designed for switching applications. Features a maximum drain current of 7A and a DC rated voltage of -160V. This component offers a maximum power dissipation of 100W and operates up to 150°C. Housed in a plastic rectangular package with a flange mount style and through-hole terminals. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 2SJ162-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Connection | SOURCE |
| Current Rating | -7A |
| Drain Current-Max (Abs) (ID) | 7A |
| Drain Current-Max (ID) | 7A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 100W |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| DC Rated Voltage | -160V |
| RoHS | Compliant |
Download the complete datasheet for Renesas 2SJ162-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
