MOSFET, P, LOGIC, TO-3PFM - More Details
Checking distributor stock and pricing after the page loads.
| Drain-source On Resistance-Max | 60mR |
| JESD-30 Code | R-PSIP-T3 |
| JESD-609 Code | e2 |
| Moisture Sensitivity Level | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| RoHS | Compliant |