15A, 60V, 0.16ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |