Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 2SJ535 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SJ535 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Renesas 2SJ535
Product discontinuance notice for Sanyo Semiconductor devices following production cessation in Thailand. Includes cross-reference table for suggested replacement parts.