15A, 60V, 0.155ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN
Checking distributor stock and pricing after the page loads.
Renesas 2SJ541 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.