20A, 60V, 0.107ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZJ, 3 PIN
Renesas 2SJ602-ZJ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 2SJ602-ZJ to view detailed technical specifications.
No datasheet is available for this part.