Pch Single Power MOSFET -60V -65A 20mohm MP-25Z/TO-220SMD
Renesas 2SJ605-Z-AZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.