Pch Single Power MOSFET -20V -3A 113mohm TMM/SC-96 Automotive
Renesas 2SJ625-T1B-A technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.