
P-channel single power MOSFET featuring METAL-OXIDE SEMICONDUCTOR FET technology. Maximum drain current (ID) is 20A with a minimum DS breakdown voltage of 20V. Offers a maximum drain-source on-resistance of 20mΩ. Designed for switching applications, this component is housed in a TO-252AA (R-PSSO-G2) small outline surface mount package with gull wing terminals. Maximum power dissipation is 36W, and it operates up to 150°C. RoHS and REACH SVHC compliant with tin terminal finish.
Sign in to ask questions about the Renesas 2SJ687-ZK-E1-AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 2SJ687-ZK-E1-AY technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 20A |
| Drain Current-Max (ID) | 20mA |
| Drain-source On Resistance-Max | 20mR |
| DS Breakdown Voltage-Min | 20V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-252AA |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 36W |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas 2SJ687-ZK-E1-AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
