20A, 100V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, SC-67, TO-220FM, 3 PIN
Renesas 2SK1307-E technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.