
N-channel single power MOSFET featuring a 1.5kV drain-source breakdown voltage and a maximum continuous drain current of 2.5A. This device offers a low drain-source on-resistance of 12 ohms and a maximum power dissipation of 100W. Designed for switching applications, it utilizes silicon transistor element material and a metal-oxide semiconductor FET technology. The component is housed in a TO-3P package with through-hole mounting and a plastic package body. It is RoHS compliant and lead-free, operating up to a maximum temperature of 150°C.
Renesas 2SK1317-E technical specifications.
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 2.5A |
| Drain Current-Max (ID) | 2.5A |
| Drain to Source Resistance | 12R |
| Drain-source On Resistance-Max | 12R |
| DS Breakdown Voltage-Min | 1.5kV |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 100W |
| Pulsed Drain Current-Max (IDM) | 7A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | SINGLE |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas 2SK1317-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
