
N-channel enhancement mode power MOSFET, silicon, featuring a 900V maximum drain-source voltage and 3A maximum continuous drain current. This single-element transistor is housed in a TO-3P package with a 3-pin through-hole configuration, including a tab. Key specifications include a maximum power dissipation of 80W, a typical input capacitance of 425pF at 10V, and an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Renesas 2SK1339-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 2SK1339-E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3P |
| Package/Case | TO-3P |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.6 |
| Package Width (mm) | 4.8 |
| Package Height (mm) | 18.9 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 900V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 3A |
| Material | Si |
| Maximum Drain Source Resistance | 7000@10VmOhm |
| Typical Input Capacitance @ Vds | 425@10VpF |
| Maximum Power Dissipation | 80000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 2SK1339-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.